Part Details for KSY477M025S1A5G20K by Teapo Electronic Corporation
Overview of KSY477M025S1A5G20K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSY477M025S1A5G20K
KSY477M025S1A5G20K CAD Models
KSY477M025S1A5G20K Part Data Attributes
|
KSY477M025S1A5G20K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSY477M025S1A5G20K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1050 mA | |
Series | SY | |
Terminal Pitch | 3.5 mm |
Alternate Parts for KSY477M025S1A5G20K
This table gives cross-reference parts and alternative options found for KSY477M025S1A5G20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSY477M025S1A5G20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHD1E471MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | KSY477M025S1A5G20K vs UHD1E471MPD1CV |
25YXH470MEFCT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | KSY477M025S1A5G20K vs 25YXH470MEFCT78X20 |
25ZLG470MEFCT78X20 | CAP ALUM 470UF 20% 25V RADIAL | Rubycon Corporation | KSY477M025S1A5G20K vs 25ZLG470MEFCT78X20 |
UHE1E471MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | KSY477M025S1A5G20K vs UHE1E471MPD1TD |
NRSG471M25V8X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | KSY477M025S1A5G20K vs NRSG471M25V8X20F3CF |
25YXH470MLDFT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | KSY477M025S1A5G20K vs 25YXH470MLDFT78X20 |
EKZE250ETB471MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | KSY477M025S1A5G20K vs EKZE250ETB471MH20D |
NRSG471M25V8X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | KSY477M025S1A5G20K vs NRSG471M25V8X20F1F |
SC025M0470L5F90820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | KSY477M025S1A5G20K vs SC025M0470L5F90820 |
UHE1E471MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | KSY477M025S1A5G20K vs UHE1E471MPD1CA |