KSY477M025S1A5G20K vs NRSG471M25V8X20F1F feature comparison

KSY477M025S1A5G20K Teapo Electronic Corporation

Buy Now Datasheet

NRSG471M25V8X20F1F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer TEAPO ELECTRONIC CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1050 mA 1250 mA
Series SY
Terminal Pitch 3.5 mm 2.5 mm
Base Number Matches 1 1
ESR 41 mΩ
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Surface Mount NO
Terminal Shape WIRE

Compare KSY477M025S1A5G20K with alternatives

Compare NRSG471M25V8X20F1F with alternatives