Part Details for KSY227M063S1A5H25K by Teapo Electronic Corporation
Overview of KSY227M063S1A5H25K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSY227M063S1A5H25K
KSY227M063S1A5H25K CAD Models
KSY227M063S1A5H25K Part Data Attributes
|
KSY227M063S1A5H25K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSY227M063S1A5H25K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 531 mA | |
Series | SY | |
Terminal Pitch | 5 mm |
Alternate Parts for KSY227M063S1A5H25K
This table gives cross-reference parts and alternative options found for KSY227M063S1A5H25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSY227M063S1A5H25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE630ETE221MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | KSY227M063S1A5H25K vs EKZE630ETE221MJ25S |
RJL-63V221MH6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | KSY227M063S1A5H25K vs RJL-63V221MH6#-F49 |
UHE1J221MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | KSY227M063S1A5H25K vs UHE1J221MPD1CV |
MK1J227M10025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | KSY227M063S1A5H25K vs MK1J227M10025MR |
RJF-63V221MH6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | KSY227M063S1A5H25K vs RJF-63V221MH6#-S1 |
SJ063M0220L5FW1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | KSY227M063S1A5H25K vs SJ063M0220L5FW1025 |
UHE1J221MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | KSY227M063S1A5H25K vs UHE1J221MPD1CP |
EKZE630ELL221MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | KSY227M063S1A5H25K vs EKZE630ELL221MJ25S |
RJL-63V221MH6#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | KSY227M063S1A5H25K vs RJL-63V221MH6#-F58 |
RJL-63V221MH6#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | KSY227M063S1A5H25K vs RJL-63V221MH6#-T2 |