RJL-63V221MH6#-F58
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF,

Overview of RJL-63V221MH6#-F58 by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for RJL-63V221MH6#-F58 by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJL-63V221MH6#-F58 by ELNA America Inc

RJL-63V221MH6#-F58
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
531 mA
Series
RJL
Terminal Pitch
5 mm
Want to compare parts?
  1. RJL-63V221MH6#-F58
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for RJL-63V221MH6#-F58

This table gives cross-reference parts and alternative options found for RJL-63V221MH6#-F58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJL-63V221MH6#-F58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKZE630ETE221MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con RJL-63V221MH6#-F58 vs EKZE630ETE221MJ25S
RJL-63V221MH6#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, ELNA America Inc RJL-63V221MH6#-F58 vs RJL-63V221MH6#-F49
UHE1J221MPD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation RJL-63V221MH6#-F58 vs UHE1J221MPD1CV
MK1J227M10025MR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Samwha Electronics RJL-63V221MH6#-F58 vs MK1J227M10025MR
RJF-63V221MH6#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, ELNA America Inc RJL-63V221MH6#-F58 vs RJF-63V221MH6#-S1
SJ063M0220L5FW1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation RJL-63V221MH6#-F58 vs SJ063M0220L5FW1025
UHE1J221MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation RJL-63V221MH6#-F58 vs UHE1J221MPD1CP
EKZE630ELL221MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con RJL-63V221MH6#-F58 vs EKZE630ELL221MJ25S
RJL-63V221MH6#-T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, ELNA America Inc RJL-63V221MH6#-F58 vs RJL-63V221MH6#-T2
RJL-63V221MH6#-G9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, ELNA America Inc RJL-63V221MH6#-F58 vs RJL-63V221MH6#-G9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJL-63V221MH6#-F58 by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJL-63V221MH6#-F58 by ELNA America Inc

Select Manufacturer
Which Manufacturer of RJL-63V221MH6#-F58 would you like to use for your alert(s)?
  • Please alert me when RJL-63V221MH6#-F58 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJL-63V221MH6#-F58 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJL-63V221MH6#-F58 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJL-63V221MH6#-F58 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJL-63V221MH6#-F58.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJL-63V221MH6#-F58 by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: