Part Details for KSS026-150TG by Advanced Interconnections Corp
Overview of KSS026-150TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-150TGBB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change second to last letter to 'L' for new RoHS part number. Terminals never contained lead. | |
0805HS-150TGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
0805HS-150TGLB | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Part Details for KSS026-150TG
KSS026-150TG CAD Models
KSS026-150TG Part Data Attributes
|
KSS026-150TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
KSS026-150TG
Advanced Interconnections Corp
IC Socket, SIP26, 26 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SIP SOCKET | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 2.8 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP26 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 26 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for KSS026-150TG
This table gives cross-reference parts and alternative options found for KSS026-150TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSS026-150TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSS026-811MT | IC Socket, SIP26, 26 Contact(s), | Advanced Interconnections Corp | KSS026-150TG vs KSS026-811MT |
KSS026-150MT | IC Socket, SIP26, 26 Contact(s), | Advanced Interconnections Corp | KSS026-150TG vs KSS026-150MT |
KSS026-150MG | IC Socket, SIP26, 26 Contact(s), ROHS COMPLIANT | Advanced Interconnections Corp | KSS026-150TG vs KSS026-150MG |