Part Details for KSS026-811MT by Advanced Interconnections Corp
Overview of KSS026-811MT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for KSS026-811MT
KSS026-811MT CAD Models
KSS026-811MT Part Data Attributes
|
KSS026-811MT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
KSS026-811MT
Advanced Interconnections Corp
IC Socket, SIP26, 26 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SIP SOCKET | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 2.8 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP26 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 26 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for KSS026-811MT
This table gives cross-reference parts and alternative options found for KSS026-811MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSS026-811MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSS026-150MT | IC Socket, SIP26, 26 Contact(s), | Advanced Interconnections Corp | KSS026-811MT vs KSS026-150MT |
KSS026-150MG | IC Socket, SIP26, 26 Contact(s), ROHS COMPLIANT | Advanced Interconnections Corp | KSS026-811MT vs KSS026-150MG |