There are no models available for this part yet.
Overview of KSD560Y by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KSD560Y by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | NPN EPITAXIAL SILICON DARLINGTON TRANSISTOR Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant |
|
|
RFQ |
CAD Models for KSD560Y by Fairchild Semiconductor Corporation
Part Data Attributes for KSD560Y by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Manufacturer Package Code
|
3LD, TO220, JEDEC, MOLDED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
5 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
DARLINGTON WITH BUILT-IN DIODE
|
DC Current Gain-Min (hFE)
|
5000
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
30 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for KSD560Y
This table gives cross-reference parts and alternative options found for KSD560Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSD560Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSD560YTU | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | KSD560Y vs KSD560YTU |
KSD560YTU | NPN Epitaxial Silicon Darlington Transistor, 1000-TUBE | onsemi | KSD560Y vs KSD560YTU |
KSD560YTU | NPN Epitaxial Silicon Darlington Transistor, 3LD, TO220, JEDEC, MOLDED, 1000/RAIL | Fairchild Semiconductor Corporation | KSD560Y vs KSD560YTU |
Related Parts for KSD560Y
-
KSD560RPower Bipolar Transistors
-
KSP13TASmall Signal Bipolar Transistors
-
IRFB4710PBFPower Field-Effect Transistors
-
KBL04Rectifier Diodes
-
STM8S003F3P6Microcontrollers
-
J112Small Signal Field-Effect Transistors
-
RT8228AGQWSwitching Regulator or Controllers
-
MC33078DR2GOperational Amplifiers
-
DF16(2.0)-80DP-0.5V(86)Headers and Edge Type Connectors