Part Details for KSD560YTU by onsemi
Overview of KSD560YTU by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSD560YTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7697
|
Newark | Transistor, bjt, darlington, npn,100V V(Br)Ceo,5A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSD560YTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 / $0.6790 | Buy Now |
DISTI #
KSD560YTU-ND
|
DigiKey | TRANS NPN DARL 100V 5A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
713 In Stock |
|
$0.5117 / $1.3600 | Buy Now |
DISTI #
KSD560YTU
|
Avnet Americas | Trans Darlington NPN 100V 5A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: KSD560YTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 199 Partner Stock |
|
RFQ | |
DISTI #
KSD560YTU
|
Avnet Americas | Trans Darlington NPN 100V 5A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: KSD560YTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.5067 / $0.6047 | Buy Now |
DISTI #
512-KSD560YTU
|
Mouser Electronics | Darlington Transistors NPN Epitaxial Sil Darl RoHS: Compliant | 1346 |
|
$0.5100 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Trans Darlington NPN 100V 5A 1500mW 3-Pin(3+Tab) TO-220AB Rail RoHS: Compliant | 0 |
|
$0.4995 / $0.6199 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 5A, 100V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 199 |
|
$0.5065 / $0.5959 | Buy Now |
DISTI #
KSD560YTU
|
TME | Transistor: NPN, bipolar, Darlington, 100V, 5A, 1.5W, TO220AB Min Qty: 1 | 0 |
|
$0.6800 / $1.3100 | RFQ |
DISTI #
KSD560YTU
|
Avnet Silica | Trans Darlington NPN 100V 5A 3-Pin(3+Tab) TO-220AB Rail (Alt: KSD560YTU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KSD560YTU
|
EBV Elektronik | Trans Darlington NPN 100V 5A 3-Pin(3+Tab) TO-220AB Rail (Alt: KSD560YTU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for KSD560YTU
KSD560YTU CAD Models
KSD560YTU Part Data Attributes
|
KSD560YTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSD560YTU
onsemi
NPN Epitaxial Silicon Darlington Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 5000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for KSD560YTU
This table gives cross-reference parts and alternative options found for KSD560YTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSD560YTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSD560YTU | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | KSD560YTU vs KSD560YTU |
KSD560Y | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSD560YTU vs KSD560Y |
KSD560YTU | NPN Epitaxial Silicon Darlington Transistor, 3LD, TO220, JEDEC, MOLDED, 1000/RAIL | Fairchild Semiconductor Corporation | KSD560YTU vs KSD560YTU |