Part Details for KSC5024RTU by Rochester Electronics LLC
Overview of KSC5024RTU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSC5024RTU
KSC5024RTU CAD Models
KSC5024RTU Part Data Attributes
|
KSC5024RTU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KSC5024RTU
Rochester Electronics LLC
10A, 500V, NPN, Si, POWER TRANSISTOR, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 18 MHz |
Alternate Parts for KSC5024RTU
This table gives cross-reference parts and alternative options found for KSC5024RTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC5024RTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM395T/NOPB | TRANSISTOR 36 V, 3 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, T03B, 3 PIN, BIP General Purpose Power | National Semiconductor Corporation | KSC5024RTU vs LM395T/NOPB |
KSA1142OSTU | 0.1A, 180V, PNP, Si, POWER TRANSISTOR, TO-126, LEAD FREE, TO-126 | Rochester Electronics LLC | KSC5024RTU vs KSA1142OSTU |
LM395T | TRANSISTOR 36 V, 3 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, T03B, 3 PIN, BIP General Purpose Power | National Semiconductor Corporation | KSC5024RTU vs LM395T |