KSC127M035R1ACG11K
Teapo Electronic Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF,

Overview of KSC127M035R1ACG11K by Teapo Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KSC127M035R1ACG11K by Teapo Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSC127M035R1ACG11K by Teapo Electronic Corporation

KSC127M035R1ACG11K
Teapo Electronic Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEAPO ELECTRONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
550 mA
Series
SC
Terminal Pitch
5 mm
Want to compare parts?
  1. KSC127M035R1ACG11K
    Teapo Electronic Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF,
    VS

Alternate Parts for KSC127M035R1ACG11K

This table gives cross-reference parts and alternative options found for KSC127M035R1ACG11K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC127M035R1ACG11K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL035M0120J5FW0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF YAGEO Corporation KSC127M035R1ACG11K vs SL035M0120J5FW0811
SL035M0120D3F-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF YAGEO Corporation KSC127M035R1ACG11K vs SL035M0120D3F-0811
KSJ127M035T1A5G11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, Teapo Electronic Corporation KSC127M035R1ACG11K vs KSJ127M035T1A5G11K
ESY127M035AG3EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED KEMET Corporation KSC127M035R1ACG11K vs ESY127M035AG3EA
ESY127M035AG3DA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED KEMET Corporation KSC127M035R1ACG11K vs ESY127M035AG3DA
KSC127M035S1ACG11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, Teapo Electronic Corporation KSC127M035R1ACG11K vs KSC127M035S1ACG11K
SL035M0120B3F-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF YAGEO Corporation KSC127M035R1ACG11K vs SL035M0120B3F-0811
ESC127M035AG3EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED KEMET Corporation KSC127M035R1ACG11K vs ESC127M035AG3EA
SL035M0120K5F30811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF YAGEO Corporation KSC127M035R1ACG11K vs SL035M0120K5F30811
ESY127M035AG3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED KEMET Corporation KSC127M035R1ACG11K vs ESY127M035AG3AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSC127M035R1ACG11K by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSC127M035R1ACG11K by Teapo Electronic Corporation

Select Manufacturer
Which Manufacturer of KSC127M035R1ACG11K would you like to use for your alert(s)?
  • Please alert me when KSC127M035R1ACG11K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSC127M035R1ACG11K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSC127M035R1ACG11K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSC127M035R1ACG11K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSC127M035R1ACG11K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSC127M035R1ACG11K by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: