Datasheets
ESY127M035AG3DA by: KEMET Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED

Part Details for ESY127M035AG3DA by KEMET Corporation

Overview of ESY127M035AG3DA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Part Details for ESY127M035AG3DA

ESY127M035AG3DA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESY127M035AG3DA Part Data Attributes

ESY127M035AG3DA KEMET Corporation
Buy Now Datasheet
Compare Parts:
ESY127M035AG3DA KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.042 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 476 mA
Surface Mount NO
Tan Delta 0.12
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for ESY127M035AG3DA

This table gives cross-reference parts and alternative options found for ESY127M035AG3DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY127M035AG3DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SL035M0120J5FW0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF YAGEO Corporation ESY127M035AG3DA vs SL035M0120J5FW0811
SL035M0120D3F-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF YAGEO Corporation ESY127M035AG3DA vs SL035M0120D3F-0811
KSJ127M035T1A5G11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, Teapo Electronic Corporation ESY127M035AG3DA vs KSJ127M035T1A5G11K
ESY127M035AG3EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESY127M035AG3DA vs ESY127M035AG3EA
KSC127M035S1ACG11K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, Teapo Electronic Corporation ESY127M035AG3DA vs KSC127M035S1ACG11K
SL035M0120B3F-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF YAGEO Corporation ESY127M035AG3DA vs SL035M0120B3F-0811
ESC127M035AG3EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESY127M035AG3DA vs ESC127M035AG3EA
SL035M0120K5F30811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF YAGEO Corporation ESY127M035AG3DA vs SL035M0120K5F30811
ESY127M035AG3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESY127M035AG3DA vs ESY127M035AG3AA
SL035M0120A3F-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF YAGEO Corporation ESY127M035AG3DA vs SL035M0120A3F-0811

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESY127M035AG3DA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESY127M035AG3DA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESY127M035AG3DA would you like to use for your alert(s)?
  • Please alert me when ESY127M035AG3DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESY127M035AG3DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESY127M035AG3DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESY127M035AG3DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESY127M035AG3DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESY127M035AG3DA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: