Part Details for KS7336M6R3S1A5C07K by Teapo Electronic Corporation
Overview of KS7336M6R3S1A5C07K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KS7336M6R3S1A5C07K
KS7336M6R3S1A5C07K CAD Models
KS7336M6R3S1A5C07K Part Data Attributes
|
KS7336M6R3S1A5C07K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KS7336M6R3S1A5C07K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 42 mA | |
Series | S7 | |
Terminal Pitch | 2 mm |
Alternate Parts for KS7336M6R3S1A5C07K
This table gives cross-reference parts and alternative options found for KS7336M6R3S1A5C07K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS7336M6R3S1A5C07K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LAM0507NPN511M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | KS7336M6R3S1A5C07K vs 2330LAM0507NPN511M |
2330LAM0507NPN711F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | KS7336M6R3S1A5C07K vs 2330LAM0507NPN711F |
UTWS33M6R3CF35X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | KS7336M6R3S1A5C07K vs UTWS33M6R3CF35X7 |
8330LAM0507SSN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | KS7336M6R3S1A5C07K vs 8330LAM0507SSN5J |
8330LAM0507SS07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | KS7336M6R3S1A5C07K vs 8330LAM0507SS07J |
8330LAM0507SS000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | KS7336M6R3S1A5C07K vs 8330LAM0507SS000 |
ZS0J336M05007FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | KS7336M6R3S1A5C07K vs ZS0J336M05007FS |
UTWS33M6R3CF15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | KS7336M6R3S1A5C07K vs UTWS33M6R3CF15X7 |
UTLL33M6R3TR25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | KS7336M6R3S1A5C07K vs UTLL33M6R3TR25X7 |
2330LAM0507NPN111A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | KS7336M6R3S1A5C07K vs 2330LAM0507NPN111A |