There are no models available for this part yet.
Overview of ZS0J336M05007FS by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ZS0J336M05007FS by Samwha Electronics
Part Data Attributes for ZS0J336M05007FS by Samwha Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.006237 mA
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
57.75 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.22
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for ZS0J336M05007FS
This table gives cross-reference parts and alternative options found for ZS0J336M05007FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZS0J336M05007FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LAM0507NPN511M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ZS0J336M05007FS vs 2330LAM0507NPN511M |
2330LAM0507NPN711F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ZS0J336M05007FS vs 2330LAM0507NPN711F |
UTWS33M6R3CF35X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | ZS0J336M05007FS vs UTWS33M6R3CF35X7 |
8330LAM0507SSN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | ZS0J336M05007FS vs 8330LAM0507SSN5J |
8330LAM0507SS07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | ZS0J336M05007FS vs 8330LAM0507SS07J |
8330LAM0507SS000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | ZS0J336M05007FS vs 8330LAM0507SS000 |
UTWS33M6R3CF15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | ZS0J336M05007FS vs UTWS33M6R3CF15X7 |
UTLL33M6R3TR25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | ZS0J336M05007FS vs UTLL33M6R3TR25X7 |
2330LAM0507NPN111A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ZS0J336M05007FS vs 2330LAM0507NPN111A |
8330LAM0507NPN011D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | ZS0J336M05007FS vs 8330LAM0507NPN011D |