Part Details for KQ1008MTE18N by KOA Speer Electronics Inc
Overview of KQ1008MTE18N by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for KQ1008MTE18N
KQ1008MTE18N CAD Models
KQ1008MTE18N Part Data Attributes
|
KQ1008MTE18N
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ1008MTE18N
KOA Speer Electronics Inc
General Purpose Inductor, 0.018uH, 20%, 1 Element, Air-Core, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for KQ1008MTE18N
This table gives cross-reference parts and alternative options found for KQ1008MTE18N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ1008MTE18N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDCHGR1210-18NM | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 1210 | 3L Electronic Corporation | KQ1008MTE18N vs SMDCHGR1210-18NM |
1206CS-180XMBC | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | KQ1008MTE18N vs 1206CS-180XMBC |
CI1008-R018M | General Fixed Inductor, 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Micrel Inc | KQ1008MTE18N vs CI1008-R018M |
AISC-1008-R018M | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | KQ1008MTE18N vs AISC-1008-R018M |
CI1008-R018M | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | Associated Components Technology Inc | KQ1008MTE18N vs CI1008-R018M |
1206CS-180XMLC | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | KQ1008MTE18N vs 1206CS-180XMLC |
CI1008-R018M | General Fixed Inductor, 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Microchip Technology Inc | KQ1008MTE18N vs CI1008-R018M |
KQ1008LBK18NM | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | KQ1008MTE18N vs KQ1008LBK18NM |
SMDCHGR1008-18NM | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | 3L Electronic Corporation | KQ1008MTE18N vs SMDCHGR1008-18NM |
1206CS-180XMBB | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | KQ1008MTE18N vs 1206CS-180XMBB |