Part Details for AISC-1008-R018M by Abracon Corporation
Overview of AISC-1008-R018M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for AISC-1008-R018M
AISC-1008-R018M CAD Models
AISC-1008-R018M Part Data Attributes
|
AISC-1008-R018M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1008-R018M
Abracon Corporation
General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for AISC-1008-R018M
This table gives cross-reference parts and alternative options found for AISC-1008-R018M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-1008-R018M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDCHGR1210-18NM | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 1210 | 3L Electronic Corporation | AISC-1008-R018M vs SMDCHGR1210-18NM |
1206CS-180XMBC | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | AISC-1008-R018M vs 1206CS-180XMBC |
KQ1008MTE18N | General Purpose Inductor, 0.018uH, 20%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | AISC-1008-R018M vs KQ1008MTE18N |
CI1008-R018M | General Fixed Inductor, 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Micrel Inc | AISC-1008-R018M vs CI1008-R018M |
CI1008-R018M | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | Associated Components Technology Inc | AISC-1008-R018M vs CI1008-R018M |
1206CS-180XMLC | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | AISC-1008-R018M vs 1206CS-180XMLC |
CI1008-R018M | General Fixed Inductor, 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Microchip Technology Inc | AISC-1008-R018M vs CI1008-R018M |
KQ1008LBK18NM | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | AISC-1008-R018M vs KQ1008LBK18NM |
SMDCHGR1008-18NM | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | 3L Electronic Corporation | AISC-1008-R018M vs SMDCHGR1008-18NM |
1206CS-180XMBB | General Purpose Inductor, 0.018uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | AISC-1008-R018M vs 1206CS-180XMBB |