KQ0603LBK4N7K
KOA Speer Electronics Inc
Description: General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603

Overview of KQ0603LBK4N7K by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for KQ0603LBK4N7K by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KQ0603LBK4N7K by KOA Speer Electronics Inc

KQ0603LBK4N7K
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.116 Ω
Inductance-Nom (L)
0.0047 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.9 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
1 mm
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.7 A
Self Resonance Frequency
5800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 250 MHZ
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
10%
Want to compare parts?
  1. KQ0603LBK4N7K
    KOA Speer Electronics Inc
    General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
    VS

Alternate Parts for KQ0603LBK4N7K

This table gives cross-reference parts and alternative options found for KQ0603LBK4N7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ0603LBK4N7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RL-7700-2C-4N7K General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT Renco Electronics Inc KQ0603LBK4N7K vs RL-7700-2C-4N7K
0603CS-4N7XKBB General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP Coilcraft Inc KQ0603LBK4N7K vs 0603CS-4N7XKBB
CI0603-4N7K 1 ELEMENT, 0.0047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD Microchip Technology Inc KQ0603LBK4N7K vs CI0603-4N7K
KQ0603TE4N7K General Purpose Inductor, 0.0047uH, 10%, 1 Element, Air-Core, SMD, CHIP, 0603 KOA Speer Electronics Inc KQ0603LBK4N7K vs KQ0603TE4N7K
SMDCHGR0603-4N7K General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 3L Electronic Corporation KQ0603LBK4N7K vs SMDCHGR0603-4N7K
0603CS-4N7XKLW General Purpose Inductor, 0.0047uH, 10%, 1 Element, SMD, CHIP, ROHS COMPLIANT Coilcraft Inc KQ0603LBK4N7K vs 0603CS-4N7XKLW
0603R-4N7KG General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, API Delevan KQ0603LBK4N7K vs 0603R-4N7KG
0603CS-4N7EKTS General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 Delta Electronics Inc KQ0603LBK4N7K vs 0603CS-4N7EKTS
KQ0603TD4N7K General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP KOA Speer Electronics Inc KQ0603LBK4N7K vs KQ0603TD4N7K
FHW0603UC4N7KGB General Purpose Inductor, 0.0047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP Johanson Dielectrics Inc KQ0603LBK4N7K vs FHW0603UC4N7KGB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KQ0603LBK4N7K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KQ0603LBK4N7K by KOA Speer Electronics Inc

  • Please alert me when KQ0603LBK4N7K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KQ0603LBK4N7K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KQ0603LBK4N7K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KQ0603LBK4N7K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KQ0603LBK4N7K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KQ0603LBK4N7K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: