Part Details for KQ040215NK by KOA Speer Electronics Inc
Overview of KQ040215NK by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for KQ040215NK
KQ040215NK CAD Models
KQ040215NK Part Data Attributes
|
KQ040215NK
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ040215NK
KOA Speer Electronics Inc
General Purpose Inductor, 0.015uH, 10%, 1 Element, Air-Core, SMD,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.172 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 3280 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for KQ040215NK
This table gives cross-reference parts and alternative options found for KQ040215NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ040215NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISC-0805L-R015M-K-G | General Fixed Inductor, 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | KQ040215NK vs AISC-0805L-R015M-K-G |
AISC-0805-R015M-K-G | General Fixed Inductor, 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | KQ040215NK vs AISC-0805-R015M-K-G |
SMDCHGR0402S-15NK | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | 3L Electronic Corporation | KQ040215NK vs SMDCHGR0402S-15NK |
KQT0402TD15NK | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | KOA Speer Electronics Inc | KQ040215NK vs KQT0402TD15NK |
FHW0402HC015KGT | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Fenghua (HK) Electronics Ltd | KQ040215NK vs FHW0402HC015KGT |
AISC-0805L-R015-K-T | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | KQ040215NK vs AISC-0805L-R015-K-T |
CI0402-R015-KBQ | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | RCD Components Inc | KQ040215NK vs CI0402-R015-KBQ |
AISC-0805L-R015-K-S | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | KQ040215NK vs AISC-0805L-R015-K-S |
0805-15NKG | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD | API Delevan | KQ040215NK vs 0805-15NKG |
AISC-0805L-R015M-K-S | General Fixed Inductor, 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | KQ040215NK vs AISC-0805L-R015M-K-S |