AISC-0805L-R015-K-S
Abracon Corporation
Description: General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP

Overview of AISC-0805L-R015-K-S by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5XRJ45UNNR-015 Amphenol Cables on Demand Amphenol MP-5XRJ45UNNR-015 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Red 15ft
MP-64RJ45UNNR-015 Amphenol Cables on Demand Amphenol MP-64RJ45UNNR-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 15ft
0805LS-102XJLB Coilcraft Inc General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT

CAD Models for AISC-0805L-R015-K-S by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AISC-0805L-R015-K-S by Abracon Corporation

AISC-0805L-R015-K-S
Abracon Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0805
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.17 Ω
Inductance-Nom (L)
0.015 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.52 mm
Package Length
2.29 mm
Package Style
SMT
Package Width
1.73 mm
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.6 A
Self Resonance Frequency
2900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
250 MHz
Tolerance
10%
Want to compare parts?
  1. AISC-0805L-R015-K-S
    Abracon Corporation
    General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP
    VS

Alternate Parts for AISC-0805L-R015-K-S

This table gives cross-reference parts and alternative options found for AISC-0805L-R015-K-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-0805L-R015-K-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CI0805-R015-KBQ General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 RCD Components Inc AISC-0805L-R015-K-S vs CI0805-R015-KBQ
1008CT-150XKBD General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP Coilcraft Inc AISC-0805L-R015-K-S vs 1008CT-150XKBD
FHW0402HC015KGT General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 Fenghua (HK) Electronics Ltd AISC-0805L-R015-K-S vs FHW0402HC015KGT
KQT0402TD15NK General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP KOA Speer Electronics Inc AISC-0805L-R015-K-S vs KQT0402TD15NK
CI0402-R015-KBQ General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 RCD Components Inc AISC-0805L-R015-K-S vs CI0402-R015-KBQ
AISC-0805L-R015M-K-G General Fixed Inductor, 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Abracon Corporation AISC-0805L-R015-K-S vs AISC-0805L-R015M-K-G
AISC-0805L-R015-K-T General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP Abracon Corporation AISC-0805L-R015-K-S vs AISC-0805L-R015-K-T
KQ0805KTE15N General Purpose Inductor, 0.015uH, 10%, 1 Element, Air-Core, SMD KOA Speer Electronics Inc AISC-0805L-R015-K-S vs KQ0805KTE15N
AISC-0805-R015-K-G General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP Abracon Corporation AISC-0805L-R015-K-S vs AISC-0805-R015-K-G
CI0402-R015-KTQ General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 RCD Components Inc AISC-0805L-R015-K-S vs CI0402-R015-KTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AISC-0805L-R015-K-S by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AISC-0805L-R015-K-S by Abracon Corporation

  • Please alert me when AISC-0805L-R015-K-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AISC-0805L-R015-K-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AISC-0805L-R015-K-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AISC-0805L-R015-K-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AISC-0805L-R015-K-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AISC-0805L-R015-K-S by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: