Part Details for KP188M2D by Man Yue Technology Holdings Ltd
Overview of KP188M2D by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KP188M2D
KP188M2D CAD Models
KP188M2D Part Data Attributes
|
KP188M2D
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
KP188M2D
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 45 mm | |
Manufacturer Series | KP(200V,35) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | KP(200V,35) |
Alternate Parts for KP188M2D
This table gives cross-reference parts and alternative options found for KP188M2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP188M2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200MXC1800MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | KP188M2D vs 200MXC1800MOOESN35X45 |
EKMM201VSN182MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | KP188M2D vs EKMM201VSN182MA45S |
EKMM201VRD182MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | KP188M2D vs EKMM201VRD182MA45S |
ELXQ201LIN182MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | KP188M2D vs ELXQ201LIN182MA45S |
LSG182M2D--A3545S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | Surge Components Inc | KP188M2D vs LSG182M2D--A3545S |
ELD188M200AT5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | KEMET Corporation | KP188M2D vs ELD188M200AT5AA |
EKMM201VND182MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | KP188M2D vs EKMM201VND182MA45S |
EKMM201LIN182MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | KP188M2D vs EKMM201LIN182MA45S |
EP188M2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF | Man Yue Technology Holdings Ltd | KP188M2D vs EP188M2D |
200MXC1800MSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | KP188M2D vs 200MXC1800MSN35X45 |