EKMM201LIN182MA45S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, CAN, LEAD FREE

Overview of EKMM201LIN182MA45S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for EKMM201LIN182MA45S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKMM201LIN182MA45S by Chemi-Con

EKMM201LIN182MA45S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.8 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
3480 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Want to compare parts?
  1. EKMM201LIN182MA45S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, CAN, LEAD FREE
    VS

Alternate Parts for EKMM201LIN182MA45S

This table gives cross-reference parts and alternative options found for EKMM201LIN182MA45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMM201LIN182MA45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
200MXC1800MOOESN35X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation EKMM201LIN182MA45S vs 200MXC1800MOOESN35X45
EKMM201VSN182MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con EKMM201LIN182MA45S vs EKMM201VSN182MA45S
EKMM201VRD182MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, Chemi-Con EKMM201LIN182MA45S vs EKMM201VRD182MA45S
ELXQ201LIN182MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, CAN, LEAD FREE Chemi-Con EKMM201LIN182MA45S vs ELXQ201LIN182MA45S
KP188M2D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF Man Yue Technology Holdings Ltd EKMM201LIN182MA45S vs KP188M2D
LSG182M2D--A3545S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, Surge Components Inc EKMM201LIN182MA45S vs LSG182M2D--A3545S
ELD188M200AT5AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, KEMET Corporation EKMM201LIN182MA45S vs ELD188M200AT5AA
EKMM201VND182MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, Chemi-Con EKMM201LIN182MA45S vs EKMM201VND182MA45S
EP188M2D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF Man Yue Technology Holdings Ltd EKMM201LIN182MA45S vs EP188M2D
200MXC1800MSN35X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation EKMM201LIN182MA45S vs 200MXC1800MSN35X45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMM201LIN182MA45S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMM201LIN182MA45S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKMM201LIN182MA45S would you like to use for your alert(s)?
  • Please alert me when EKMM201LIN182MA45S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMM201LIN182MA45S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMM201LIN182MA45S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMM201LIN182MA45S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMM201LIN182MA45S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMM201LIN182MA45S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: