KNP200FB-FK5R11
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 2W, 5.11ohm, 1% +/-Tol,

Overview of KNP200FB-FK5R11 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for KNP200FB-FK5R11 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KNP200FB-FK5R11 by YAGEO Corporation

KNP200FB-FK5R11
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAME PROOF
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-40 °C
Package Diameter
5.2 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
5.11 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
3.1969 V
Want to compare parts?
  1. KNP200FB-FK5R11
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 2W, 5.11ohm, 1% +/-Tol,
    VS

Alternate Parts for KNP200FB-FK5R11

This table gives cross-reference parts and alternative options found for KNP200FB-FK5R11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP200FB-FK5R11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KNP200FB-M5R11 Fixed Resistor, Wire Wound, 2W, 5.11ohm, 1% +/-Tol, YAGEO Corporation KNP200FB-FK5R11 vs KNP200FB-M5R11
KNP200FB-52-5R11 Fixed Resistor, Wire Wound, 2W, 5.11ohm, 1% +/-Tol, YAGEO Corporation KNP200FB-FK5R11 vs KNP200FB-52-5R11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KNP200FB-FK5R11 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KNP200FB-FK5R11 by YAGEO Corporation

  • Please alert me when KNP200FB-FK5R11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KNP200FB-FK5R11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KNP200FB-FK5R11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KNP200FB-FK5R11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KNP200FB-FK5R11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KNP200FB-FK5R11 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: