Part Details for KNP200FB-M5R11 by YAGEO Corporation
Overview of KNP200FB-M5R11 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for KNP200FB-M5R11
KNP200FB-M5R11 CAD Models
KNP200FB-M5R11 Part Data Attributes
|
KNP200FB-M5R11
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP200FB-M5R11
YAGEO Corporation
Fixed Resistor, Wire Wound, 2W, 5.11ohm, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.2 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.1969 V |
Alternate Parts for KNP200FB-M5R11
This table gives cross-reference parts and alternative options found for KNP200FB-M5R11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP200FB-M5R11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP200FR-52-5R11 | Fixed Resistor, Wire Wound, 2W, 5.11ohm, 1% +/-Tol, | YAGEO Corporation | KNP200FB-M5R11 vs KNP200FR-52-5R11 |
KNP200FR-73-5R11 | Fixed Resistor, Wire Wound, 2W, 5.11ohm, 1% +/-Tol, | YAGEO Corporation | KNP200FB-M5R11 vs KNP200FR-73-5R11 |
KNP200FB-MB5R11 | Fixed Resistor, Wire Wound, 2W, 5.11ohm, 1% +/-Tol, | YAGEO Corporation | KNP200FB-M5R11 vs KNP200FB-MB5R11 |
KNP200FB-73-5R11 | Fixed Resistor, Wire Wound, 2W, 5.11ohm, 1% +/-Tol, | YAGEO Corporation | KNP200FB-M5R11 vs KNP200FB-73-5R11 |