Part Details for KMZ41 by NXP Semiconductors
Overview of KMZ41 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMZ41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MAGNETIC FIELD SENSOR Magnetoresistive Sensor, 50mT Min, 70-86mV, Plastic/epoxy, Rectangular, 8 Pin, Surface Mount RoHS: Compliant | Europe - 2500 |
|
RFQ | |
|
Chip1Cloud | Magnetic field sensor | 21000 |
|
RFQ |
Part Details for KMZ41
KMZ41 CAD Models
KMZ41 Part Data Attributes:
|
KMZ41
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMZ41
NXP Semiconductors
Magnetic Field Sensor, MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, 50-70-86mV, RECTANGULAR, SURFACE MOUNT, PLASTIC, MS-012, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | BRIDGE | |
Output Range | 70-86mV | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 2.8 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 9 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
Alternate Parts for KMZ41
This table gives cross-reference parts and alternative options found for KMZ41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMZ41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMZ41T/R | Magnetic Field Sensor, MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, 50-70-86mV, RECTANGULAR, SURFACE MOUNT, PLASTIC, MS-012, SO-8 | NXP Semiconductors | KMZ41 vs KMZ41T/R |
4975823 | https://4donline.ihs.com/images/VipMasterIC/IC/PHGL/PHGLS03799/PHGLS03799-1.pdf | Obsolete | KMZ41 vs 4975823 |