Microcontrollers and Processors
KMPC860ENVR80D4
Freescale Semiconductor
Description: 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357

Overview of KMPC860ENVR80D4 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for KMPC860ENVR80D4 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMPC860ENVR80D4 by Freescale Semiconductor

KMPC860ENVR80D4
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357
Pin Count
357
Reach Compliance Code
compliant
ECCN Code
5A991
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
JESD-609 Code
e1
Length
25 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
357
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.52 mm
Speed
80 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. KMPC860ENVR80D4
    Freescale Semiconductor
    32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357
    VS

Alternate Parts for KMPC860ENVR80D4

This table gives cross-reference parts and alternative options found for KMPC860ENVR80D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMPC860ENVR80D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC860ENZQ80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors KMPC860ENVR80D4 vs MPC860ENZQ80D4
KMPC860TVR80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor KMPC860ENVR80D4 vs KMPC860TVR80D4
MPC860DPVR80D4 PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C Freescale Semiconductor KMPC860ENVR80D4 vs MPC860DPVR80D4
KMPC860DEVR80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor KMPC860ENVR80D4 vs KMPC860DEVR80D4
MPC860DEZQ80D4 PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, CPM, ENET, HDLC, PCMCIA, 0 to 95C Freescale Semiconductor KMPC860ENVR80D4 vs MPC860DEZQ80D4
KMPC855TZQ80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor KMPC860ENVR80D4 vs KMPC855TZQ80D4
MPC860PVR80D4 PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C Freescale Semiconductor KMPC860ENVR80D4 vs MPC860PVR80D4
MPC860TVR80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors KMPC860ENVR80D4 vs MPC860TVR80D4
MPC860DPZQ80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors KMPC860ENVR80D4 vs MPC860DPZQ80D4
MPC860PZQ80D4R2 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors KMPC860ENVR80D4 vs MPC860PZQ80D4R2
Part Number Description Manufacturer Compare
TSPC860MHVGU50C Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 Teledyne e2v KMPC860ENVR80D4 vs TSPC860MHVGU50C
TSXPC860SRVZPU40D4 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation KMPC860ENVR80D4 vs TSXPC860SRVZPU40D4
MPC8241LVR266B RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA357, 25 X 25 MM, 1.27 MM HEIGHT, PLASTIC, BGA-357 Motorola Semiconductor Products KMPC860ENVR80D4 vs MPC8241LVR266B
XPC860MHZP66C1 IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor KMPC860ENVR80D4 vs XPC860MHZP66C1
TS(X)PC860MHVGU66(A) RISC Microprocessor, 32-Bit, 66MHz, CMOS, CBGA357, CBGA, 357 PIN Teledyne e2v KMPC860ENVR80D4 vs TS(X)PC860MHVGU66(A)
TSXPC860SRMZPU80B RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation KMPC860ENVR80D4 vs TSXPC860SRMZPU80B
MPC860DPVR80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors KMPC860ENVR80D4 vs MPC860DPVR80D4
TS(X)PC860MHVG50A3 Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 Teledyne e2v KMPC860ENVR80D4 vs TS(X)PC860MHVG50A3
TS(X)PC860MHMGB/C66(A) RISC Microprocessor, 32-Bit, 66MHz, CMOS, CBGA357, CBGA, 357 PIN Teledyne e2v KMPC860ENVR80D4 vs TS(X)PC860MHMGB/C66(A)
TS(X)PC860MHMZPU/T50A3 Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v KMPC860ENVR80D4 vs TS(X)PC860MHMZPU/T50A3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMPC860ENVR80D4 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMPC860ENVR80D4 by Freescale Semiconductor

  • Please alert me when KMPC860ENVR80D4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KMPC860ENVR80D4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMPC860ENVR80D4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KMPC860ENVR80D4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMPC860ENVR80D4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMPC860ENVR80D4 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: