Part Details for KMM581000N-8 by Samsung Semiconductor
Overview of KMM581000N-8 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for KMM581000N-8
KMM581000N-8 CAD Models
KMM581000N-8 Part Data Attributes
|
KMM581000N-8
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMM581000N-8
Samsung Semiconductor
Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SIM30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 8388608 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SIM30 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 16.51 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for KMM581000N-8
This table gives cross-reference parts and alternative options found for KMM581000N-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM581000N-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V404J8S80 | Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 | Mosel Vitelic Corporation | KMM581000N-8 vs V404J8S80 |
GMM781000BNS-80 | Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 | LG Semicon Co Ltd | KMM581000N-8 vs GMM781000BNS-80 |
GMM781000DNS-80 | Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 | LG Semicon Co Ltd | KMM581000N-8 vs GMM781000DNS-80 |
MH1M08B0AJA-8 | Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 | Mitsubishi Electric | KMM581000N-8 vs MH1M08B0AJA-8 |
GMM781000CNS-80 | Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 | LG Semicon Co Ltd | KMM581000N-8 vs GMM781000CNS-80 |
TM124GU8A-80 | 1MX8 MULTI DEVICE DRAM MODULE, 80ns, SMA30, SIMM-30 | Texas Instruments | KMM581000N-8 vs TM124GU8A-80 |
HYM581000AM-80 | Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 | SK Hynix Inc | KMM581000N-8 vs HYM581000AM-80 |
HYM22100S-80 | Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 | Infineon Technologies AG | KMM581000N-8 vs HYM22100S-80 |
GMM781100BNS-80 | Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 | LG Semicon Co Ltd | KMM581000N-8 vs GMM781100BNS-80 |
KMM581000BN-8 | Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 | Samsung Semiconductor | KMM581000N-8 vs KMM581000BN-8 |