Memory
HYM581000AM-80
SK Hynix Inc
Description: Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30

Overview of HYM581000AM-80 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

CAD Models for HYM581000AM-80 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYM581000AM-80 by SK Hynix Inc

HYM581000AM-80
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SIMM
Package Description
SIMM, SIM30
Pin Count
30
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N30
Memory Density
8388608 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
30
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SIM30
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
16.51 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. HYM581000AM-80
    SK Hynix Inc
    Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30
    VS

Alternate Parts for HYM581000AM-80

This table gives cross-reference parts and alternative options found for HYM581000AM-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM581000AM-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V404J8S80 Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 Mosel Vitelic Corporation HYM581000AM-80 vs V404J8S80
MH1M08B0AJA-8 Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 Mitsubishi Electric HYM581000AM-80 vs MH1M08B0AJA-8
KMM581000N-8 Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 Samsung Semiconductor HYM581000AM-80 vs KMM581000N-8
KMM581000BN-8 Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 Samsung Semiconductor HYM581000AM-80 vs KMM581000BN-8
KMM581000AN-8 Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 Samsung Semiconductor HYM581000AM-80 vs KMM581000AN-8
GMM781000DNS-80 Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 LG Semicon Co Ltd HYM581000AM-80 vs GMM781000DNS-80
GMM781000BNS-80 Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 LG Semicon Co Ltd HYM581000AM-80 vs GMM781000BNS-80
MH1M08A0AJ-8 Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 Mitsubishi Electric HYM581000AM-80 vs MH1M08A0AJ-8
GMM781000CNS-80 Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 LG Semicon Co Ltd HYM581000AM-80 vs GMM781000CNS-80
Part Number Description Manufacturer Compare
STI81000A-60TH Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 Simple Tech Inc HYM581000AM-80 vs STI81000A-60TH
MSC23108C-60DS2 Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 OKI Electric Industry Co Ltd HYM581000AM-80 vs MSC23108C-60DS2
MSC23108BL-70DS2 Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 OKI Electric Industry Co Ltd HYM581000AM-80 vs MSC23108BL-70DS2
V404J8SU60L Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 Mosel Vitelic Corporation HYM581000AM-80 vs V404J8SU60L
MCM81000S10 1MX8 FAST PAGE DRAM MODULE, 100ns, SMA30, SIMM-30 Motorola Mobility LLC HYM581000AM-80 vs MCM81000S10
AK481024SP-80 DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 Accutek Microcircuit Corporation HYM581000AM-80 vs AK481024SP-80
STI81000A-80GR Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 Simple Tech Inc HYM581000AM-80 vs STI81000A-80GR
MSC23108CL-80DS2 Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 OKI Electric Industry Co Ltd HYM581000AM-80 vs MSC23108CL-80DS2
HB56A18B-10A Fast Page DRAM Module, 1MX8, 100ns, CMOS, SIMM-30 Hitachi Ltd HYM581000AM-80 vs HB56A18B-10A
V404J8SU10 Fast Page DRAM Module, 1MX8, 100ns, CMOS, SIMM-30 Mosel Vitelic Corporation HYM581000AM-80 vs V404J8SU10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYM581000AM-80 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYM581000AM-80 by SK Hynix Inc

  • Please alert me when HYM581000AM-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYM581000AM-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYM581000AM-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYM581000AM-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYM581000AM-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYM581000AM-80 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: