Part Details for KMM5361003-7 by Samsung Semiconductor
Overview of KMM5361003-7 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for KMM5361003-7
KMM5361003-7 CAD Models
KMM5361003-7 Part Data Attributes
|
KMM5361003-7
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMM5361003-7
Samsung Semiconductor
Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | SIMM, SSIM72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 25.4 mm | |
Standby Current-Max | 0.009 A | |
Supply Current-Max | 0.72 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for KMM5361003-7
This table gives cross-reference parts and alternative options found for KMM5361003-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM5361003-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM11E1360E-70J | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | IBM | KMM5361003-7 vs IBM11E1360E-70J |
TM124MBK36B-7 | 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIP-72 | Texas Instruments | KMM5361003-7 vs TM124MBK36B-7 |
MH1M36CYJ-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | KMM5361003-7 vs MH1M36CYJ-7 |
KMM5361003C-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Samsung Semiconductor | KMM5361003-7 vs KMM5361003C-7 |
TM124MBK36B-70 | 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | KMM5361003-7 vs TM124MBK36B-70 |
MT9D136M-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Micron Technology Inc | KMM5361003-7 vs MT9D136M-7 |
IBM11D1360E-70J | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | IBM | KMM5361003-7 vs IBM11D1360E-70J |
TM124MBK36R-70 | 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | KMM5361003-7 vs TM124MBK36R-70 |
IBM11E1360E-70 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | IBM | KMM5361003-7 vs IBM11E1360E-70 |