Memory
KMM5361000AG-8
Samsung Semiconductor
Description: Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72

Overview of KMM5361000AG-8 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KMM5361000AG-8 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMM5361000AG-8 by Samsung Semiconductor

KMM5361000AG-8
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
37748736 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.4 mm
Standby Current-Max
0.012 A
Supply Current-Max
1.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. KMM5361000AG-8
    Samsung Semiconductor
    Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72
    VS

Alternate Parts for KMM5361000AG-8

This table gives cross-reference parts and alternative options found for KMM5361000AG-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM5361000AG-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMM5361000-8 Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 Samsung Semiconductor KMM5361000AG-8 vs KMM5361000-8
KMM5361000A-8 Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 Samsung Semiconductor KMM5361000AG-8 vs KMM5361000A-8
HYM536100M-80 Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 SK Hynix Inc KMM5361000AG-8 vs HYM536100M-80
GMM7361100BS-80 Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 LG Semicon Co Ltd KMM5361000AG-8 vs GMM7361100BS-80
MCM36100SG80 Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 Motorola Semiconductor Products KMM5361000AG-8 vs MCM36100SG80
MT12D136DG-8 Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 Micron Technology Inc KMM5361000AG-8 vs MT12D136DG-8
HB56D136BR-8A Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 Hitachi Ltd KMM5361000AG-8 vs HB56D136BR-8A
GMM7361000DSG-80 Fast Page DRAM Module, 1MX36, 80ns, CMOS, PSMA72 SK Hynix Inc KMM5361000AG-8 vs GMM7361000DSG-80
MCM36100S80 Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 Motorola Semiconductor Products KMM5361000AG-8 vs MCM36100S80
MCM36100SG80 1MX36 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 Motorola Mobility LLC KMM5361000AG-8 vs MCM36100SG80
Part Number Description Manufacturer Compare
20009C Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Celestica Inc KMM5361000AG-8 vs 20009C
MSC23S136CL-60BS12 Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd KMM5361000AG-8 vs MSC23S136CL-60BS12
MSC23S136BL-60DS12 Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd KMM5361000AG-8 vs MSC23S136BL-60DS12
STI361000A-80GU Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 Simple Tech Inc KMM5361000AG-8 vs STI361000A-80GU
AK5361024BWP-60 DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Accutek Microcircuit Corporation KMM5361000AG-8 vs AK5361024BWP-60
MCM36100ASH60 1MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC KMM5361000AG-8 vs MCM36100ASH60
STI361000A-70TN Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc KMM5361000AG-8 vs STI361000A-70TN
MB85323A-60PJPBK 1MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 FUJITSU Limited KMM5361000AG-8 vs MB85323A-60PJPBK
HYM536123XG-70 Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 SK Hynix Inc KMM5361000AG-8 vs HYM536123XG-70
MC-421000A36FH-80 MEMORY MODULE,DRAM,FAST PAGE,1MX36,CMOS,SSIM,72PIN,PLASTIC Renesas Electronics Corporation KMM5361000AG-8 vs MC-421000A36FH-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMM5361000AG-8 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMM5361000AG-8 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KMM5361000AG-8 would you like to use for your alert(s)?
  • Please alert me when KMM5361000AG-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMM5361000AG-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMM5361000AG-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMM5361000AG-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMM5361000AG-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMM5361000AG-8 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: