There are no models available for this part yet.
Overview of KMM372C803AS-7 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for KMM372C803AS-7 by Samsung Semiconductor
Part Data Attributes for KMM372C803AS-7 by Samsung Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.32
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
70 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
603979776 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8MX72
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Equivalence Code
|
DIMM168
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
4096
|
Seated Height-Max
|
31.75 mm
|
Standby Current-Max
|
0.03 A
|
Supply Current-Max
|
1.17 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for KMM372C803AS-7
This table gives cross-reference parts and alternative options found for KMM372C803AS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM372C803AS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM72V8045GS-50 | EDO DRAM Module, 8MX72, 50ns, CMOS, DIMM-168 | Siemens | KMM372C803AS-7 vs HYM72V8045GS-50 |
STI728107D1-70VGN | EDO DRAM Module, 8MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | KMM372C803AS-7 vs STI728107D1-70VGN |
HYM7V75AS801BTHG-10P | Synchronous DRAM Module, 8MX72, 6ns, CMOS, GLASS EPOXY, DIMM-168 | SK Hynix Inc | KMM372C803AS-7 vs HYM7V75AS801BTHG-10P |
HYM7V72A801TFG-15 | Synchronous DRAM Module, 8MX72, 10ns, CMOS, DIMM-168 | SK Hynix Inc | KMM372C803AS-7 vs HYM7V72A801TFG-15 |
HB56EW872ETK-6A | EDO DRAM Module, 8MX72, 60ns, CMOS, DUAL LEAD OUT, SOCKET TYPE, DIMM-168 | Hitachi Ltd | KMM372C803AS-7 vs HB56EW872ETK-6A |
WPDE8M72V-70MDC | EDO DRAM Module, 8MX72, 70ns, CMOS, PDMA168, | White Microelectronics | KMM372C803AS-7 vs WPDE8M72V-70MDC |
HYM5V72A804SLHG-70 | EDO DRAM Module, 8MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | KMM372C803AS-7 vs HYM5V72A804SLHG-70 |
IBM13N8734HC-10T | Synchronous DRAM Module, 8MX72, 9ns, CMOS, DIMM-168 | IBM | KMM372C803AS-7 vs IBM13N8734HC-10T |
SM572084012E3G6 | Fast Page DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | KMM372C803AS-7 vs SM572084012E3G6 |
SM572088078D6BA | Synchronous DRAM Module, 8MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | KMM372C803AS-7 vs SM572088078D6BA |