Part Details for HB56EW872ETK-6A by Hitachi Ltd
Overview of HB56EW872ETK-6A by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB56EW872ETK-6A
HB56EW872ETK-6A CAD Models
HB56EW872ETK-6A Part Data Attributes
|
HB56EW872ETK-6A
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB56EW872ETK-6A
Hitachi Ltd
EDO DRAM Module, 8MX72, 60ns, CMOS, DUAL LEAD OUT, SOCKET TYPE, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 603979776 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 25.4 mm | |
Standby Current-Max | 0.022 A | |
Supply Current-Max | 0.92 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HB56EW872ETK-6A
This table gives cross-reference parts and alternative options found for HB56EW872ETK-6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56EW872ETK-6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M372E0803BJ0-C60 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | HB56EW872ETK-6A vs M372E0803BJ0-C60 |
KMM374S803BTL-G0 | Synchronous DRAM Module, 8MX72, 7ns, CMOS, DIMM-168 | Samsung Semiconductor | HB56EW872ETK-6A vs KMM374S803BTL-G0 |
STI728107D2-70VGB | EDO DRAM Module, 8MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | HB56EW872ETK-6A vs STI728107D2-70VGB |
SM572084092E3S7 | EDO DRAM Module, 8MX72, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | HB56EW872ETK-6A vs SM572084092E3S7 |
M372E0803CJ0-C50 | EDO DRAM Module, 8MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HB56EW872ETK-6A vs M372E0803CJ0-C50 |
MH8S72BMG-8 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | HB56EW872ETK-6A vs MH8S72BMG-8 |
GMM2739230CTG-10J | Synchronous DRAM Module, 8MX72, 9.5ns, CMOS, DIMM-168 | LG Semicon Co Ltd | HB56EW872ETK-6A vs GMM2739230CTG-10J |
STI728005D2-70VGG | Fast Page DRAM Module, 8MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | HB56EW872ETK-6A vs STI728005D2-70VGG |
HYM72V8010GS-50 | Fast Page DRAM Module, 8MX72, 50ns, BICMOS, DIMM-168 | Infineon Technologies AG | HB56EW872ETK-6A vs HYM72V8010GS-50 |
HYM5V72A834SLTHG-50 | EDO DRAM Module, 8MX72, 50ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | HB56EW872ETK-6A vs HYM5V72A834SLTHG-50 |