There are no models available for this part yet.
Overview of KMM366S823BTL-G0 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
CAD Models for KMM366S823BTL-G0 by Samsung Semiconductor
Part Data Attributes for KMM366S823BTL-G0 by Samsung Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.28
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
7 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
536870912 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
64
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8MX64
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for KMM366S823BTL-G0
This table gives cross-reference parts and alternative options found for KMM366S823BTL-G0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM366S823BTL-G0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8508S064AG-67DG | Synchronous DRAM Module, 8MX64, 9ns, CMOS, PDMA168 | FUJITSU Limited | KMM366S823BTL-G0 vs MB8508S064AG-67DG |
MH8V645AWZJ-7 | DRAM Module, 8MX64, 70ns, CMOS | Mitsubishi Electric | KMM366S823BTL-G0 vs MH8V645AWZJ-7 |
KMM366S823BTL-GL | Synchronous DRAM Module, 8MX64, 6ns, CMOS | Samsung Semiconductor | KMM366S823BTL-G0 vs KMM366S823BTL-GL |
MB8508S064AG-100LDG | Synchronous DRAM Module, 8MX64, 8.5ns, CMOS, PDMA168 | FUJITSU Limited | KMM366S823BTL-G0 vs MB8508S064AG-100LDG |
MB8508S064AG-84LDG | Synchronous DRAM Module, 8MX64, 8.5ns, CMOS, PDMA168 | FUJITSU Limited | KMM366S823BTL-G0 vs MB8508S064AG-84LDG |
MB8508S064AG-84LDG | 8MX64 SYNCHRONOUS DRAM MODULE, 8.5ns, PDMA168 | FUJITSU Semiconductor Limited | KMM366S823BTL-G0 vs MB8508S064AG-84LDG |
MB8508S064AG-67LDG | 8MX64 SYNCHRONOUS DRAM MODULE, 9ns, PDMA168 | FUJITSU Semiconductor Limited | KMM366S823BTL-G0 vs MB8508S064AG-67LDG |
KMM366S823BTL-GH | Synchronous DRAM Module, 8MX64, 6ns, CMOS | Samsung Semiconductor | KMM366S823BTL-G0 vs KMM366S823BTL-GH |
MH8V644AWZJ-7 | DRAM Module, 8MX64, 70ns, CMOS | Mitsubishi Electric | KMM366S823BTL-G0 vs MH8V644AWZJ-7 |
MC-428LFH641FB-A60 | EDO DRAM Module, 8MX64, 60ns, MOS, DIM-168 | NEC Electronics Group | KMM366S823BTL-G0 vs MC-428LFH641FB-A60 |