Part Details for MB8508S064AG-67DG by FUJITSU Limited
Overview of MB8508S064AG-67DG by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for MB8508S064AG-67DG
MB8508S064AG-67DG CAD Models
MB8508S064AG-67DG Part Data Attributes
|
MB8508S064AG-67DG
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB8508S064AG-67DG
FUJITSU Limited
Synchronous DRAM Module, 8MX64, 9ns, CMOS, PDMA168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 9 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDMA-N168 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MB8508S064AG-67DG
This table gives cross-reference parts and alternative options found for MB8508S064AG-67DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8508S064AG-67DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH8V645AWZJ-7 | DRAM Module, 8MX64, 70ns, CMOS | Mitsubishi Electric | MB8508S064AG-67DG vs MH8V645AWZJ-7 |
KMM366S823BTL-GL | Synchronous DRAM Module, 8MX64, 6ns, CMOS | Samsung Semiconductor | MB8508S064AG-67DG vs KMM366S823BTL-GL |
MB8508S064AG-100LDG | Synchronous DRAM Module, 8MX64, 8.5ns, CMOS, PDMA168 | FUJITSU Limited | MB8508S064AG-67DG vs MB8508S064AG-100LDG |
MB8508S064AG-84LDG | Synchronous DRAM Module, 8MX64, 8.5ns, CMOS, PDMA168 | FUJITSU Limited | MB8508S064AG-67DG vs MB8508S064AG-84LDG |
MB8508S064AG-84LDG | 8MX64 SYNCHRONOUS DRAM MODULE, 8.5ns, PDMA168 | FUJITSU Semiconductor Limited | MB8508S064AG-67DG vs MB8508S064AG-84LDG |
MB8508S064AG-67LDG | 8MX64 SYNCHRONOUS DRAM MODULE, 9ns, PDMA168 | FUJITSU Semiconductor Limited | MB8508S064AG-67DG vs MB8508S064AG-67LDG |
KMM366S823BTL-GH | Synchronous DRAM Module, 8MX64, 6ns, CMOS | Samsung Semiconductor | MB8508S064AG-67DG vs KMM366S823BTL-GH |
MH8V644AWZJ-7 | DRAM Module, 8MX64, 70ns, CMOS | Mitsubishi Electric | MB8508S064AG-67DG vs MH8V644AWZJ-7 |
KMM366S823BTL-G0 | Synchronous DRAM Module, 8MX64, 7ns, CMOS | Samsung Semiconductor | MB8508S064AG-67DG vs KMM366S823BTL-G0 |
MC-428LFH641FB-A60 | EDO DRAM Module, 8MX64, 60ns, MOS, DIM-168 | NEC Electronics Group | MB8508S064AG-67DG vs MC-428LFH641FB-A60 |