KMH63LG33000MB
Chemi-Con
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN

Overview of KMH63LG33000MB by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for KMH63LG33000MB by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMH63LG33000MB by Chemi-Con

KMH63LG33000MB
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
33000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
50 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
41.58 mA
Length
120 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
12000 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
Tin (Sn)
Terminal Shape
BINDING POST
Want to compare parts?
  1. KMH63LG33000MB
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN
    VS

Alternate Parts for KMH63LG33000MB

This table gives cross-reference parts and alternative options found for KMH63LG33000MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMH63LG33000MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALS40R333RD063 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN Aerovox Corporation KMH63LG33000MB vs ALS40R333RD063
ALS41A333MF063 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN Aerovox Corporation KMH63LG33000MB vs ALS41A333MF063
ALS41J333RD063 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN Aerovox Corporation KMH63LG33000MB vs ALS41J333RD063
ALS41F333MF063 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN Aerovox Corporation KMH63LG33000MB vs ALS41F333MF063
LNT1J333MSMB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, RADIAL LEADED Nichicon Corporation KMH63LG33000MB vs LNT1J333MSMB
ALS41B333MF063 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN Aerovox Corporation KMH63LG33000MB vs ALS41B333MF063
ALS40F333MF063 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN Aerovox Corporation KMH63LG33000MB vs ALS40F333MF063
KMH63LGSN33000MB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN Chemi-Con KMH63LG33000MB vs KMH63LGSN33000MB
ALS40G333RD063 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN Aerovox Corporation KMH63LG33000MB vs ALS40G333RD063
ALS40B333RD063 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN Aerovox Corporation KMH63LG33000MB vs ALS40B333RD063

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMH63LG33000MB by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMH63LG33000MB by Chemi-Con

Select Manufacturer
Which Manufacturer of KMH63LG33000MB would you like to use for your alert(s)?
  • Please alert me when KMH63LG33000MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMH63LG33000MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMH63LG33000MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMH63LG33000MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMH63LG33000MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMH63LG33000MB by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: