Part Details for ALS41A333MF063 by Aerovox Corporation
Overview of ALS41A333MF063 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS41A333MF063
ALS41A333MF063 CAD Models
ALS41A333MF063 Part Data Attributes
|
ALS41A333MF063
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS41A333MF063
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Leakage Current | 6.237 mA | |
Manufacturer Series | ALS41 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 22200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS41A333MF063
This table gives cross-reference parts and alternative options found for ALS41A333MF063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS41A333MF063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS40R333RD063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS41A333MF063 vs ALS40R333RD063 |
ALS41J333RD063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS41A333MF063 vs ALS41J333RD063 |
ALS41F333MF063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS41A333MF063 vs ALS41F333MF063 |
LNT1J333MSMB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | ALS41A333MF063 vs LNT1J333MSMB |
ALS41B333MF063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS41A333MF063 vs ALS41B333MF063 |
KMH63LG33000MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN | Chemi-Con | ALS41A333MF063 vs KMH63LG33000MB |
ALS40F333MF063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS41A333MF063 vs ALS40F333MF063 |
KMH63LGSN33000MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN | Chemi-Con | ALS41A333MF063 vs KMH63LGSN33000MB |
ALS40G333RD063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS41A333MF063 vs ALS40G333RD063 |
ALS40B333RD063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | ALS41A333MF063 vs ALS40B333RD063 |