Part Details for KMC201E474M43NHT00 by Chemi-Con
Overview of KMC201E474M43NHT00 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMC201E474M43NHT00
KMC201E474M43NHT00 CAD Models
KMC201E474M43NHT00 Part Data Attributes
|
KMC201E474M43NHT00
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KMC201E474M43NHT00
Chemi-Con
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KMC201E474M43NHT00
This table gives cross-reference parts and alternative options found for KMC201E474M43NHT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMC201E474M43NHT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMC201E474M43NHB00 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, | Chemi-Con | KMC201E474M43NHT00 vs KMC201E474M43NHB00 |
KHC201E474M43R0T00 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, | Chemi-Con | KMC201E474M43NHT00 vs KHC201E474M43R0T00 |
KHC201E474M43NHT00 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, | Chemi-Con | KMC201E474M43NHT00 vs KHC201E474M43NHT00 |
KHC201E474M43NHB00 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, | Chemi-Con | KMC201E474M43NHT00 vs KHC201E474M43NHB00 |
KHC201E474M43N0B00 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, | Chemi-Con | KMC201E474M43NHT00 vs KHC201E474M43N0B00 |
KHC201E474M43N0T00 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Chemi-Con | KMC201E474M43NHT00 vs KHC201E474M43N0T00 |
KHC201E474M43R0B00 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, | Chemi-Con | KMC201E474M43NHT00 vs KHC201E474M43R0B00 |
KHC201E474M43NLB00 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, | Chemi-Con | KMC201E474M43NHT00 vs KHC201E474M43NLB00 |
KHC201E474M43NLT00 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, | Chemi-Con | KMC201E474M43NHT00 vs KHC201E474M43NLT00 |
KMC201E474M43NLB00 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, | Chemi-Con | KMC201E474M43NHT00 vs KMC201E474M43NLB00 |