KHC201E474M43R0B00
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812,

Overview of KHC201E474M43R0B00 by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KHC201E474M43R0B00 by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KHC201E474M43R0B00 by Chemi-Con

KHC201E474M43R0B00
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
, 1812
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3 mm
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TAPE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
Y5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. KHC201E474M43R0B00
    Chemi-Con
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812,
    VS

Alternate Parts for KHC201E474M43R0B00

This table gives cross-reference parts and alternative options found for KHC201E474M43R0B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHC201E474M43R0B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KMC201E474M43NHB00 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, Chemi-Con KHC201E474M43R0B00 vs KMC201E474M43NHB00
KHC201E474M43R0T00 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, Chemi-Con KHC201E474M43R0B00 vs KHC201E474M43R0T00
KHC201E474M43NHT00 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, Chemi-Con KHC201E474M43R0B00 vs KHC201E474M43NHT00
KHC201E474M43NHB00 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, Chemi-Con KHC201E474M43R0B00 vs KHC201E474M43NHB00
KHC201E474M43N0B00 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, Chemi-Con KHC201E474M43R0B00 vs KHC201E474M43N0B00
KHC201E474M43N0T00 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Chemi-Con KHC201E474M43R0B00 vs KHC201E474M43N0T00
KHC201E474M43NLB00 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, Chemi-Con KHC201E474M43R0B00 vs KHC201E474M43NLB00
KHC201E474M43NLT00 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, Chemi-Con KHC201E474M43R0B00 vs KHC201E474M43NLT00
KMC201E474M43NLB00 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, Chemi-Con KHC201E474M43R0B00 vs KMC201E474M43NLB00
KMC201E474M43NHT00 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.47uF, 1812, Chemi-Con KHC201E474M43R0B00 vs KMC201E474M43NHT00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KHC201E474M43R0B00 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KHC201E474M43R0B00 by Chemi-Con

Select Manufacturer
Which Manufacturer of KHC201E474M43R0B00 would you like to use for your alert(s)?
  • Please alert me when KHC201E474M43R0B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KHC201E474M43R0B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KHC201E474M43R0B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KHC201E474M43R0B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KHC201E474M43R0B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KHC201E474M43R0B00 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: