Part Details for KM82RSWS15000PF+-5%40VC by EXXELIA Group
Overview of KM82RSWS15000PF+-5%40VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM186ED-40VC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS | |
AM188EM-40VC\\W | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH | |
R7S921040VCBG#AC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM |
Part Details for KM82RSWS15000PF+-5%40VC
KM82RSWS15000PF+-5%40VC CAD Models
KM82RSWS15000PF+-5%40VC Part Data Attributes
|
KM82RSWS15000PF+-5%40VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM82RSWS15000PF+-5%40VC
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 40V, 5% +Tol, 5% -Tol, 0.015uF, 3214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 7 mm | |
Length | 8 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 40 V | |
Size Code | 3214 | |
Width | 3.5 mm |
Alternate Parts for KM82RSWS15000PF+-5%40VC
This table gives cross-reference parts and alternative options found for KM82RSWS15000PF+-5%40VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM82RSWS15000PF+-5%40VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM82RSW15000PF+-5%40V | Film Capacitor, Polyphenylene Sulphide, 40V, 5% +Tol, 5% -Tol, 0.015uF, 3214, | EXXELIA Group | KM82RSWS15000PF+-5%40VC vs KM82RSW15000PF+-5%40V |
KM82RSS15000PF+-5%40VEM | Film Capacitor, Polyphenylene Sulphide, 40V, 5% +Tol, 5% -Tol, 0.015uF, 3214, | EXXELIA Group | KM82RSWS15000PF+-5%40VC vs KM82RSS15000PF+-5%40VEM |
KM82RSF15000PF+-5%40VCECC+ | Film Capacitor, Polyphenylene Sulphide, 40V, 5% +Tol, 5% -Tol, 0.015uF, 3214, | EXXELIA Group | KM82RSWS15000PF+-5%40VC vs KM82RSF15000PF+-5%40VCECC+ |
KM82RSS15000PF+-5%40VB | Film Capacitor, Polyphenylene Sulphide, 40V, 5% +Tol, 5% -Tol, 0.015uF, 3214, | EXXELIA Group | KM82RSWS15000PF+-5%40VC vs KM82RSS15000PF+-5%40VB |
KM82RSWF15000PF+-5%40VCECC+ | Film Capacitor, Polyphenylene Sulphide, 40V, 5% +Tol, 5% -Tol, 0.015uF, 3214, | EXXELIA Group | KM82RSWS15000PF+-5%40VC vs KM82RSWF15000PF+-5%40VCECC+ |
KM82RSS15000PF+-5%40VC | Film Capacitor, Polyphenylene Sulphide, 40V, 5% +Tol, 5% -Tol, 0.015uF, 3214, | EXXELIA Group | KM82RSWS15000PF+-5%40VC vs KM82RSS15000PF+-5%40VC |