KM82RSWS15000PF+-5%40VC vs KM82RSS15000PF+-5%40VC feature comparison

KM82RSWS15000PF+-5%40VC EXXELIA Group

Buy Now Datasheet

KM82RSS15000PF+-5%40VC EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 3214 , 3214
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.015 µF 0.015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 7 mm 7 mm
Length 8 mm 8 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 40 V 40 V
Size Code 3214 3214
Width 3.5 mm 3.5 mm
Base Number Matches 1 1

Compare KM82RSWS15000PF+-5%40VC with alternatives

Compare KM82RSS15000PF+-5%40VC with alternatives