KM78WS2200PF+-20%63VEM
EXXELIA Group
Description: Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.0022uF, 3212,

Overview of KM78WS2200PF+-20%63VEM by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KM78WS2200PF+-20%63VEM by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM78WS2200PF+-20%63VEM by EXXELIA Group

KM78WS2200PF+-20%63VEM
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 3212
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Height
8 mm
Length
8 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Size Code
3212
Terminal Pitch
5.08 mm
Width
3 mm
Want to compare parts?
  1. KM78WS2200PF+-20%63VEM
    EXXELIA Group
    Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.0022uF, 3212,
    VS

Alternate Parts for KM78WS2200PF+-20%63VEM

This table gives cross-reference parts and alternative options found for KM78WS2200PF+-20%63VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM78WS2200PF+-20%63VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM782200PF+/-20%63V Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 3212, RADIAL LEADED EXXELIA Group KM78WS2200PF+-20%63VEM vs KM782200PF+/-20%63V
KM78RS2200PF+-20%63VC Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.0022uF, 3212, EXXELIA Group KM78WS2200PF+-20%63VEM vs KM78RS2200PF+-20%63VC
KM78RSF2200PF+-20%63VCECC+ Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.0022uF, 3212, EXXELIA Group KM78WS2200PF+-20%63VEM vs KM78RSF2200PF+-20%63VCECC+
KM78RWS2200PF+-20%63VB Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.0022uF, 3212, EXXELIA Group KM78WS2200PF+-20%63VEM vs KM78RWS2200PF+-20%63VB
KM78WS2200PF+-20%63VB Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.0022uF, 3212, EXXELIA Group KM78WS2200PF+-20%63VEM vs KM78WS2200PF+-20%63VB
KM78RSWF2200PF+-20%63VCECC+ Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.0022uF, 3212, EXXELIA Group KM78WS2200PF+-20%63VEM vs KM78RSWF2200PF+-20%63VCECC+
KM78S2200PF+-20%63VB Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.0022uF, 3212, EXXELIA Group KM78WS2200PF+-20%63VEM vs KM78S2200PF+-20%63VB
KM78RSWS2200PF+-20%63VEM Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.0022uF, 3212, EXXELIA Group KM78WS2200PF+-20%63VEM vs KM78RSWS2200PF+-20%63VEM
KM78RSWS2200PF+-20%63VC Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.0022uF, 3212, EXXELIA Group KM78WS2200PF+-20%63VEM vs KM78RSWS2200PF+-20%63VC
KM78RSW2200PF+-20%63V Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.0022uF, 3212, EXXELIA Group KM78WS2200PF+-20%63VEM vs KM78RSW2200PF+-20%63V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM78WS2200PF+-20%63VEM by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM78WS2200PF+-20%63VEM by EXXELIA Group

Select Manufacturer
Which Manufacturer of KM78WS2200PF+-20%63VEM would you like to use for your alert(s)?
  • Please alert me when KM78WS2200PF+-20%63VEM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM78WS2200PF+-20%63VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM78WS2200PF+-20%63VEM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM78WS2200PF+-20%63VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM78WS2200PF+-20%63VEM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM78WS2200PF+-20%63VEM by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: