KM78WS2200PF+-20%63VEM
vs
KM78RSW2200PF+-20%63V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
, 3212
|
, 3212
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.0022 µF
|
0.0022 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYCARBONATE
|
POLYCARBONATE
|
Height |
8 mm
|
8 mm
|
Length |
8 mm
|
8 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Size Code |
3212
|
3212
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KM78WS2200PF+-20%63VEM with alternatives
Compare KM78RSW2200PF+-20%63V with alternatives