KM684000CLGI-500
vs
FTS512K8L-55JM
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
FORCE TECHNOLOGIES LTD
|
Part Package Code |
SOIC
|
SOJ
|
Package Description |
SOP,
|
SOJ,
|
Pin Count |
32
|
36
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
55 ns
|
55 ns
|
JESD-30 Code |
R-PDSO-G32
|
R-PDSO-J36
|
Length |
20.47 mm
|
23.495 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
36
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
512KX8
|
512KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3 mm
|
3.683 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
11.43 mm
|
10.16 mm
|
Base Number Matches |
1
|
2
|
I/O Type |
|
COMMON
|
Number of Ports |
|
1
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Package Equivalence Code |
|
SOJ36,.44
|
Standby Current-Max |
|
0.003 A
|
Standby Voltage-Min |
|
3 V
|
Supply Current-Max |
|
0.17 mA
|
|
|
|
Compare KM684000CLGI-500 with alternatives
Compare FTS512K8L-55JM with alternatives