Part Details for KM6264BLP-12 by Samsung Semiconductor
Overview of KM6264BLP-12 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for KM6264BLP-12
KM6264BLP-12 CAD Models
KM6264BLP-12 Part Data Attributes
|
KM6264BLP-12
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM6264BLP-12
Samsung Semiconductor
Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.600 INCH, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.32 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for KM6264BLP-12
This table gives cross-reference parts and alternative options found for KM6264BLP-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM6264BLP-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM6264BL-12 | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Samsung Semiconductor | KM6264BLP-12 vs KM6264BL-12 |
KM6264ALP-12 | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28 | Samsung Semiconductor | KM6264BLP-12 vs KM6264ALP-12 |
AM99CL88-12PC | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28 | AMD | KM6264BLP-12 vs AM99CL88-12PC |
HY6264ALP-12 | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | KM6264BLP-12 vs HY6264ALP-12 |
5962-01-278-7951 | IC,SRAM,8KX8,CMOS,DIP,28PIN,PLASTIC | Renesas Electronics Corporation | KM6264BLP-12 vs 5962-01-278-7951 |
GM76C88AL-12 | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28 | SK Hynix Inc | KM6264BLP-12 vs GM76C88AL-12 |
UPD4364C-12L | 8KX8 STANDARD SRAM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | KM6264BLP-12 vs UPD4364C-12L |
BR6264-12L | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, DIP-28 | ROHM Semiconductor | KM6264BLP-12 vs BR6264-12L |
HM6264ALP-12 | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | KM6264BLP-12 vs HM6264ALP-12 |
MCM6064P12 | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Motorola Semiconductor Products | KM6264BLP-12 vs MCM6064P12 |