Part Details for GM76C88AL-12 by SK Hynix Inc
Overview of GM76C88AL-12 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GM76C88AL-12
GM76C88AL-12 CAD Models
GM76C88AL-12 Part Data Attributes
|
GM76C88AL-12
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
GM76C88AL-12
SK Hynix Inc
Standard SRAM, 8KX8, 120ns, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for GM76C88AL-12
This table gives cross-reference parts and alternative options found for GM76C88AL-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM76C88AL-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM6264BL-12 | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Samsung Semiconductor | GM76C88AL-12 vs KM6264BL-12 |
KM6264ALP-12 | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28 | Samsung Semiconductor | GM76C88AL-12 vs KM6264ALP-12 |
AM99CL88-12PC | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28 | AMD | GM76C88AL-12 vs AM99CL88-12PC |
HY6264ALP-12 | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | GM76C88AL-12 vs HY6264ALP-12 |
5962-01-278-7951 | IC,SRAM,8KX8,CMOS,DIP,28PIN,PLASTIC | Renesas Electronics Corporation | GM76C88AL-12 vs 5962-01-278-7951 |
UPD4364C-12L | 8KX8 STANDARD SRAM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | GM76C88AL-12 vs UPD4364C-12L |
BR6264-12L | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, DIP-28 | ROHM Semiconductor | GM76C88AL-12 vs BR6264-12L |
HM6264ALP-12 | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | GM76C88AL-12 vs HM6264ALP-12 |
MCM6064P12 | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Motorola Semiconductor Products | GM76C88AL-12 vs MCM6064P12 |
GM76C88AL-12 | Non-Volatile SRAM, 8KX8, 120ns, CMOS, PDIP28, | LG Semicon Co Ltd | GM76C88AL-12 vs GM76C88AL-12 |