Memory
KM6264BL-7
Samsung Semiconductor
Description: Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of KM6264BL-7 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for KM6264BL-7 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, DIP 25
  • 1 $6.0000
  • 3 $4.0000
  • 7 $3.0000
$3.0000 / $6.0000 Buy Now

CAD Models for KM6264BL-7 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM6264BL-7 by Samsung Semiconductor

KM6264BL-7
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.325 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.055 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. KM6264BL-7
    Samsung Semiconductor
    Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for KM6264BL-7

This table gives cross-reference parts and alternative options found for KM6264BL-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM6264BL-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS6264L-70PC Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation KM6264BL-7 vs MS6264L-70PC
HY62C64LP70 Standard SRAM, 8KX8, 70ns, CMOS, PDIP28 SK Hynix Inc KM6264BL-7 vs HY62C64LP70
AM99CL88-70PC Standard SRAM, 8KX8, 70ns, CMOS, PDIP28 AMD KM6264BL-7 vs AM99CL88-70PC
KM6264BLP-7 Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, DIP-28 Samsung Semiconductor KM6264BL-7 vs KM6264BLP-7
KM6264ALP-7 Standard SRAM, 8KX8, 70ns, CMOS, PDIP28 Samsung Semiconductor KM6264BL-7 vs KM6264ALP-7
Part Number Description Manufacturer Compare
AS6C4008-55PCN Standard SRAM, 512KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 Alliance Memory Inc KM6264BL-7 vs AS6C4008-55PCN
CY7C199-15DC Standard SRAM, 32KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Rochester Electronics LLC KM6264BL-7 vs CY7C199-15DC
CY7C199-20ZCT Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28 Rochester Electronics LLC KM6264BL-7 vs CY7C199-20ZCT
HLX6256NSH Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28 Honeywell Microelectronics & Precision Sensors KM6264BL-7 vs HLX6256NSH
CY7C199-35LMB Standard SRAM, 32KX8, 35ns, CMOS, CQCC28, LCC-28 Rochester Electronics LLC KM6264BL-7 vs CY7C199-35LMB
CYM1846PM-15C SRAM Module, 512KX32, 15ns, MOS, PSMA72, PLASTIC, SIMM-72 Cypress Semiconductor KM6264BL-7 vs CYM1846PM-15C
CY7C199-20ZC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Rochester Electronics LLC KM6264BL-7 vs CY7C199-20ZC
CY7C199C-15VC Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 Cypress Semiconductor KM6264BL-7 vs CY7C199C-15VC
CY7C199-20ZIT Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor KM6264BL-7 vs CY7C199-20ZIT
CY7C199L-12PC Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Rochester Electronics LLC KM6264BL-7 vs CY7C199L-12PC

Related Parts for KM6264BL-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM6264BL-7 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM6264BL-7 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM6264BL-7 would you like to use for your alert(s)?
  • Please alert me when KM6264BL-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM6264BL-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM6264BL-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM6264BL-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM6264BL-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM6264BL-7 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: