Part Details for KM616FU8110FI-70 by Samsung Semiconductor
Overview of KM616FU8110FI-70 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM616FU8110FI-70
KM616FU8110FI-70 CAD Models
KM616FU8110FI-70 Part Data Attributes
|
KM616FU8110FI-70
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM616FU8110FI-70
Samsung Semiconductor
Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 12 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for KM616FU8110FI-70
This table gives cross-reference parts and alternative options found for KM616FU8110FI-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM616FU8110FI-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM616FU8110FI-7 | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | KM616FU8110FI-70 vs KM616FU8110FI-7 |
M5M5W816WG-70HI#BT | 512KX16 STANDARD SRAM, 70ns, PBGA48, 7.50 X 8.50 MM, 0.75 MM PITCH, LEAD FREE, CSP-48 | Renesas Electronics Corporation | KM616FU8110FI-70 vs M5M5W816WG-70HI#BT |
CY62157EV18LL-45BVXIT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | KM616FU8110FI-70 vs CY62157EV18LL-45BVXIT |
HY62LF16804B-SF10I | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | KM616FU8110FI-70 vs HY62LF16804B-SF10I |
HY62LF16806A-SM10C | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | KM616FU8110FI-70 vs HY62LF16806A-SM10C |
AS6UB51216-55BC | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48 | Alliance Semiconductor Corporation | KM616FU8110FI-70 vs AS6UB51216-55BC |
AS6VB51216-85BI | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48 | Alliance Semiconductor Corporation | KM616FU8110FI-70 vs AS6VB51216-85BI |
HY62UF16804B-DF70I | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | KM616FU8110FI-70 vs HY62UF16804B-DF70I |
M68AR512DN55ZB6 | 512KX16 STANDARD SRAM, 55ns, PBGA48, 6 X 7 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | KM616FU8110FI-70 vs M68AR512DN55ZB6 |
HY62UF16806A-DM70C | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | KM616FU8110FI-70 vs HY62UF16806A-DM70C |