Part Details for KM501BS10UF+-1%40VC by EXXELIA Group
Overview of KM501BS10UF+-1%40VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM186ED-40VC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS | |
AM188EM-40VC\\W | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH | |
R7S921040VCBG#AC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM |
Part Details for KM501BS10UF+-1%40VC
KM501BS10UF+-1%40VC CAD Models
KM501BS10UF+-1%40VC Part Data Attributes
|
KM501BS10UF+-1%40VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501BS10UF+-1%40VC
EXXELIA Group
Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 21 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Pitch | 27.94 mm | |
Terminal Shape | WIRE | |
Width | 13.5 mm |
Alternate Parts for KM501BS10UF+-1%40VC
This table gives cross-reference parts and alternative options found for KM501BS10UF+-1%40VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501BS10UF+-1%40VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM501AEFCOW10UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501BS10UF+-1%40VC vs KM501AEFCOW10UF+-1%40V |
KM501BWS10UF+-1%40VB | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501BS10UF+-1%40VC vs KM501BWS10UF+-1%40VB |
KM501AS10UF+-1%40VEM | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501BS10UF+-1%40VC vs KM501AS10UF+-1%40VEM |
KM501BF10UF+-1%40VCECC+ | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501BS10UF+-1%40VC vs KM501BF10UF+-1%40VCECC+ |
KM501BEFCOW10UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501BS10UF+-1%40VC vs KM501BEFCOW10UF+-1%40V |
KM501BWD10UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501BS10UF+-1%40VC vs KM501BWD10UF+-1%40V |
KM501AWS10UF+-1%40VB | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501BS10UF+-1%40VC vs KM501AWS10UF+-1%40VB |
KM501AWF10UF+-1%40VCECC+ | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501BS10UF+-1%40VC vs KM501AWF10UF+-1%40VCECC+ |
KM501BW10UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501BS10UF+-1%40VC vs KM501BW10UF+-1%40V |
KM501BWF10UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501BS10UF+-1%40VC vs KM501BWF10UF+-1%40V |