Part Details for KM501AS10UF+-1%40VEM by EXXELIA Group
Overview of KM501AS10UF+-1%40VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM501AS10UF+-1%40VEM
KM501AS10UF+-1%40VEM CAD Models
KM501AS10UF+-1%40VEM Part Data Attributes
|
KM501AS10UF+-1%40VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501AS10UF+-1%40VEM
EXXELIA Group
Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 21 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Pitch | 27.94 mm | |
Terminal Shape | WIRE | |
Width | 13.5 mm |
Alternate Parts for KM501AS10UF+-1%40VEM
This table gives cross-reference parts and alternative options found for KM501AS10UF+-1%40VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501AS10UF+-1%40VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM501AEFCOW10UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501AS10UF+-1%40VEM vs KM501AEFCOW10UF+-1%40V |
KM501BWS10UF+-1%40VB | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501AS10UF+-1%40VEM vs KM501BWS10UF+-1%40VB |
KM501BF10UF+-1%40VCECC+ | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501AS10UF+-1%40VEM vs KM501BF10UF+-1%40VCECC+ |
KM501BEFCOW10UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501AS10UF+-1%40VEM vs KM501BEFCOW10UF+-1%40V |
KM501BWD10UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501AS10UF+-1%40VEM vs KM501BWD10UF+-1%40V |
KM501AWS10UF+-1%40VB | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501AS10UF+-1%40VEM vs KM501AWS10UF+-1%40VB |
KM501BS10UF+-1%40VC | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501AS10UF+-1%40VEM vs KM501BS10UF+-1%40VC |
KM501AWF10UF+-1%40VCECC+ | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501AS10UF+-1%40VEM vs KM501AWF10UF+-1%40VCECC+ |
KM501BW10UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501AS10UF+-1%40VEM vs KM501BW10UF+-1%40V |
KM501BWF10UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 10uF, | EXXELIA Group | KM501AS10UF+-1%40VEM vs KM501BWF10UF+-1%40V |