Memory
KM48V8100J-L7
Samsung Semiconductor
Description: Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, PLASTIC, SOJ-32

Overview of KM48V8100J-L7 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Computing and Data Storage

CAD Models for KM48V8100J-L7 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM48V8100J-L7 by Samsung Semiconductor

KM48V8100J-L7
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J32
Length
20.96 mm
Memory Density
67108864 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
3.76 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM48V8100J-L7
    Samsung Semiconductor
    Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, PLASTIC, SOJ-32
    VS

Alternate Parts for KM48V8100J-L7

This table gives cross-reference parts and alternative options found for KM48V8100J-L7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM48V8100J-L7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD4264800LE-A70 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 NEC Electronics America Inc KM48V8100J-L7 vs UPD4264800LE-A70
HM5164800ALJ-7 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd KM48V8100J-L7 vs HM5164800ALJ-7
HY51V64800JC-70 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc KM48V8100J-L7 vs HY51V64800JC-70
MT4LC8M8B6DJ-7TR Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM48V8100J-L7 vs MT4LC8M8B6DJ-7TR
TMS464800-70DZ 8MX8 FAST PAGE DRAM, 70ns, PDSO32 Texas Instruments KM48V8100J-L7 vs TMS464800-70DZ
MT4LC8M8E1DJ-7TR Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM48V8100J-L7 vs MT4LC8M8E1DJ-7TR
UPD4265800LE-A70 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 NEC Electronics America Inc KM48V8100J-L7 vs UPD4265800LE-A70
HM5165800ALJ-7 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd KM48V8100J-L7 vs HM5165800ALJ-7
UPD4265800LE-A70 8MX8 FAST PAGE DRAM, 70ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Renesas Electronics Corporation KM48V8100J-L7 vs UPD4265800LE-A70
HY51V64800SLJC-70 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc KM48V8100J-L7 vs HY51V64800SLJC-70
Part Number Description Manufacturer Compare
HM5165800AJ-5 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd KM48V8100J-L7 vs HM5165800AJ-5
KM48V8000CK-L5 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor KM48V8100J-L7 vs KM48V8000CK-L5
KM48V8100BJ-L6 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor KM48V8100J-L7 vs KM48V8100BJ-L6
KM48V8104J-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, PLASTIC, SOJ-32 Samsung Semiconductor KM48V8100J-L7 vs KM48V8104J-6
HYB3164800AJ-60 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Infineon Technologies AG KM48V8100J-L7 vs HYB3164800AJ-60
V53C365805AK50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Mosel Vitelic Corporation KM48V8100J-L7 vs V53C365805AK50
HM5165805AJ-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd KM48V8100J-L7 vs HM5165805AJ-6
K4E660812C-JC500 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor KM48V8100J-L7 vs K4E660812C-JC500
M5M465805DJ-5S EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Mitsubishi Electric KM48V8100J-L7 vs M5M465805DJ-5S
UPD4265805LE-A60 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 NEC Electronics Group KM48V8100J-L7 vs UPD4265805LE-A60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM48V8100J-L7 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM48V8100J-L7 by Samsung Semiconductor

  • Please alert me when KM48V8100J-L7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM48V8100J-L7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM48V8100J-L7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM48V8100J-L7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM48V8100J-L7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM48V8100J-L7 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: