Datasheets
MT4LC8M8B6DJ-7TR by: Micron Technology Inc

Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Part Details for MT4LC8M8B6DJ-7TR by Micron Technology Inc

Overview of MT4LC8M8B6DJ-7TR by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for MT4LC8M8B6DJ-7TR

MT4LC8M8B6DJ-7TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT4LC8M8B6DJ-7TR Part Data Attributes

MT4LC8M8B6DJ-7TR Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT4LC8M8B6DJ-7TR Micron Technology Inc Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code SOJ
Package Description SOJ,
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J32
JESD-609 Code e0
Length 20.98 mm
Memory Density 67108864 bit
Memory IC Type FAST PAGE DRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 4096
Seated Height-Max 3.81 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.21 mm

Alternate Parts for MT4LC8M8B6DJ-7TR

This table gives cross-reference parts and alternative options found for MT4LC8M8B6DJ-7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC8M8B6DJ-7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPD4265800LE-A70 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 NEC Electronics America Inc MT4LC8M8B6DJ-7TR vs UPD4265800LE-A70
HM5165800AJ-7 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd MT4LC8M8B6DJ-7TR vs HM5165800AJ-7
KM48V8000J-F7 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, PLASTIC, SOJ-32 Samsung Semiconductor MT4LC8M8B6DJ-7TR vs KM48V8000J-F7
HY51V65800SLJC-70 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc MT4LC8M8B6DJ-7TR vs HY51V65800SLJC-70
HY51V64800LJC-70 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc MT4LC8M8B6DJ-7TR vs HY51V64800LJC-70
HM5164800AJ-7 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd MT4LC8M8B6DJ-7TR vs HM5164800AJ-7
MT4LC8M8E1DJ-7TR Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT4LC8M8B6DJ-7TR vs MT4LC8M8E1DJ-7TR
UPD4264800LE-A70 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 NEC Electronics America Inc MT4LC8M8B6DJ-7TR vs UPD4264800LE-A70
KM48V8100J-L7 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, PLASTIC, SOJ-32 Samsung Semiconductor MT4LC8M8B6DJ-7TR vs KM48V8100J-L7
Part Number Description Manufacturer Compare
HY51V65800LJC-60 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc MT4LC8M8B6DJ-7TR vs HY51V65800LJC-60
HY51V64800LJC-70 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc MT4LC8M8B6DJ-7TR vs HY51V64800LJC-70
HY51V65800SLJC-70 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc MT4LC8M8B6DJ-7TR vs HY51V65800SLJC-70
MT4LC8M8C2DJ-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT4LC8M8B6DJ-7TR vs MT4LC8M8C2DJ-6
M5M467800AJ-6S Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Mitsubishi Electric MT4LC8M8B6DJ-7TR vs M5M467800AJ-6S
GM71VS64803AJ-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, LG Semicon Co Ltd MT4LC8M8B6DJ-7TR vs GM71VS64803AJ-6
M5M465805AJ-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32 Mitsubishi Electric MT4LC8M8B6DJ-7TR vs M5M465805AJ-6
K4E660812B-JC450 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MT4LC8M8B6DJ-7TR vs K4E660812B-JC450
K4F640812C-JL600 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MT4LC8M8B6DJ-7TR vs K4F640812C-JL600
KM48V8004BK-45 EDO DRAM, 8MX8, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MT4LC8M8B6DJ-7TR vs KM48V8004BK-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4LC8M8B6DJ-7TR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4LC8M8B6DJ-7TR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4LC8M8B6DJ-7TR would you like to use for your alert(s)?
  • Please alert me when MT4LC8M8B6DJ-7TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4LC8M8B6DJ-7TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4LC8M8B6DJ-7TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4LC8M8B6DJ-7TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4LC8M8B6DJ-7TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4LC8M8B6DJ-7TR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: