Part Details for KM48V8004CS-5 by Samsung Semiconductor
Overview of KM48V8004CS-5 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for KM48V8004CS-5
KM48V8004CS-5 CAD Models
KM48V8004CS-5 Part Data Attributes
|
KM48V8004CS-5
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM48V8004CS-5
Samsung Semiconductor
EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP32,.46 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KM48V8004CS-5
This table gives cross-reference parts and alternative options found for KM48V8004CS-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM48V8004CS-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM48V8004T-F5 | EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, PLASTIC, TSOP2-32 | Samsung Semiconductor | KM48V8004CS-5 vs KM48V8004T-F5 |
M5M467805DTP-5 | EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, TSOP-32 | Mitsubishi Electric | KM48V8004CS-5 vs M5M467805DTP-5 |
MT4LC8M8C2TG-5TR | EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | Micron Technology Inc | KM48V8004CS-5 vs MT4LC8M8C2TG-5TR |
GM71V65803AT-5 | EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, | LG Semicon Co Ltd | KM48V8004CS-5 vs GM71V65803AT-5 |
HM5164805LTT-5 | EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Elpida Memory Inc | KM48V8004CS-5 vs HM5164805LTT-5 |
TC5164805BFT-50 | IC 8M X 8 EDO DRAM, 50 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM | Toshiba America Electronic Components | KM48V8004CS-5 vs TC5164805BFT-50 |
KM48V8104AS-L5 | EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Samsung Semiconductor | KM48V8004CS-5 vs KM48V8104AS-L5 |
HY51V65804ATC-50 | EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | SK Hynix Inc | KM48V8004CS-5 vs HY51V65804ATC-50 |
HY51V65804ASLTC-50 | EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | SK Hynix Inc | KM48V8004CS-5 vs HY51V65804ASLTC-50 |
HM5165805LTT-5 | EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Elpida Memory Inc | KM48V8004CS-5 vs HM5165805LTT-5 |